B-155-9005
Cable Accessories Solder Sleeve One Step Wire Terminator Cross-Linked Modified Polyolefin Transparent Clear ...
BESCHRIJVING
The TE Connectivity / Raychem B-155-9005 (Part Number: D02886-000) is a high-performance, reliable, and durable wire termination solution designed for demanding applications. This heat-shrinkable solder sleeve offers excellent environmental protection and ensures secure, long-lasting connections. Ideal for aerospace, automotive, and industrial sectors, this product features a pre-fluxed solder and thermoplastic adhesive that provides strain relief and environmental sealing. The transparent sleeve allows for easy inspection and the streamlined installation process ensures efficient and effective termination in various electrical systems. Whether you're tackling complex installations or high-vibration environments, the B-155-9005 is engineered to deliver exceptional performance and reliability.
Zoekwoorden: B1559005
SPECIFICATIES
VEELGESTELDE VRAGEN
Is B-155-9005 RoHS-conform?
Ja, B-155-9005 is RoHS-conform.
Wat is de levertijd voor B-155-9005?
De standaard levertijd voor B-155-9005 is ongeveer 20 weken. Voorraadhoeveelheden worden verzonden vanuit Master Electronics.
OP VOORRAAD: 0
In bestelling:
500
kan verzenden 12-9-26
Minimale bestelhoeveelheid: 2
Fabriekslevertijd 20 Weken
Prijs (USD)
English
中文 / 汉语
Deutsch
Español
Nederlands