55A0111-16-0
55A0111-16-0 ...
BESCHRIJVING
The TE Connectivity / Raychem 55A0111-16-0 is a premium, high-performance wire designed for advanced applications where reliability and durability are critical. Part of the Raychem 55A series, this wire features a rugged construction that ensures excellent resistance to abrasion, chemicals, and extreme temperatures. The 16 AWG size offers optimal electrical conductivity while maintaining flexibility for easy installation in tight spaces. Its radiation cross-linked polymer insulation provides superior thermal stability, making it suitable for aerospace, military, and demanding industrial environments. With a focus on safety and efficiency, the 55A0111-16-0 wire meets rigorous industry standards, guaranteeing reliable performance even in the most challenging conditions. Whether you're embarking on a complex engineering project or upgrading existing systems, trust in the proven quality and innovation of TE Connectivity's Raychem products.
Zoekwoorden: 55A0111160
SPECIFICATIES
VEELGESTELDE VRAGEN
Is 55A0111-16-0 RoHS-conform?
Ja, 55A0111-16-0 is RoHS-conform.
Wat is de levertijd voor 55A0111-16-0?
De standaard levertijd voor 55A0111-16-0 is ongeveer 12 weken. Voorraadhoeveelheden worden verzonden vanuit Master Electronics.
OP VOORRAAD: 0
In bestelling:
11.250
kan verzenden 11-23-26
MOQ voor voorraadhoeveelheid: 50
MOQ voor niet-voorraadhoeveelheid: 3750
Fabriekslevertijd 12 Weken
Prijs (USD)
English
中文 / 汉语
Deutsch
Español
Nederlands