4568604002
DR-25-TW-1/4-0-SP ...
BESCHRIJVING
TE Connectivity / Raychem Brand part 4568604002, also known as DR-25-TW-1/4-0-SP, is a high-quality heat shrink tubing designed to provide excellent protection for electrical connections and components. This tubing is made from a durable and flexible material that shrinks when heated, creating a tight and secure seal around wires, cables, and other sensitive parts.The DR-25-TW-1/4-0-SP tubing is specifically engineered to withstand extreme temperatures, ranging from -55°C to 175°C, making it suitable for a wide range of applications in various industries. Its exceptional resistance to fluids, chemicals, and abrasions further enhances its reliability and longevity.With a 1/4-inch diameter, this heat shrink tubing offers a snug fit for smaller wires and connections, ensuring optimal insulation and protecting against moisture, dust, and other contaminants. The SP designation indicates that this tubing is made with a standard wall thickness, providing adequate protection without adding unnecessary bulk.TE Connectivity / Raychem Brand part 4568604002 is a trusted choice for professionals seeking high-performance heat shrink tubing that meets stringent industry standards. Its black color and flexible design allow for easy installation and identification, simplifying the wiring and maintenance processes in a variety of applications.
Zoekwoorden: 4568604002
SPECIFICATIES
VEELGESTELDE VRAGEN
Is 4568604002 RoHS-conform?
Ja, 4568604002 is RoHS-conform.
Wat is de levertijd voor 4568604002?
De standaard levertijd voor 4568604002 is ongeveer 48 weken. Voorraadhoeveelheden worden verzonden vanuit Master Electronics.
OP VOORRAAD: 603
Kan direct verzenden
Fabrieksvoorraad: 275 kan verzenden 10-30-26
Minimale bestelhoeveelheid: 25
Fabriekslevertijd 48 Weken kan verzenden 9-16-27
English
中文 / 汉语
Deutsch
Español
Nederlands