44A1121-18-2/6-9CK0001
44A1121-18-2/6-9 - CK0001: Put up on Plastic Reels. ...
BESCHRIJVING
The CT77403001 is a specific wire or cable assembly, designated by the internal description 44A1121-18-2/6-9CK0001. This product is notable for its adherence to major environmental and material safety standards. It is fully compliant with the EU RoHS Directive 2011/65/EU and the EU ELV Directive 2000/53/EC. Furthermore, the product is excluded from halogen requirements and does not contain any REACH SVHCs based on the January 2025 candidate list, making it suitable for applications with strict regulatory and environmental constraints.
Zoekwoorden: 44A112118269CK0001
SPECIFICATIES
VEELGESTELDE VRAGEN
Is 44A1121-18-2/6-9CK0001 RoHS-conform?
Ja, 44A1121-18-2/6-9CK0001 is RoHS-conform.
Wat is de levertijd voor 44A1121-18-2/6-9CK0001?
De standaard levertijd voor 44A1121-18-2/6-9CK0001 is ongeveer 8 weken. Voorraadhoeveelheden worden verzonden vanuit Master Electronics.
OP VOORRAAD: 4.203 Meters
Kan direct verzenden
Minimale bestelhoeveelheid: 15 Meters
Fabriekslevertijd 8 Weken
English
中文 / 汉语
Deutsch
Español
Nederlands