44A0311-20-9
The 44A0311-20-9 is a 20 AWG hook-up wire with a tin-coated copper conductor, rated for 2500 V and a temperature range of -65°C to 150°C. ...
BESCHRIJVING
The 44A0311-20-9 is a Spec 44 primary hook-up wire designed for internal wiring in electronic equipment. It features a single 20 AWG tin-coated copper conductor, which is constructed from 19 strands of 32 AWG wire. The insulation is made from a modified radiation cross-linked PVDF, providing an overall outside diameter of 1.98 mm and a voltage rating of 2500 V. This wire is engineered to perform reliably across a wide operating temperature range of -65°C to 150°C. Its robust characteristics make it suitable for demanding applications in aerospace, defense, and industrial electronics.
Zoekwoorden: 44A0311209
SPECIFICATIES
VEELGESTELDE VRAGEN
Is 44A0311-20-9 RoHS-conform?
Ja, 44A0311-20-9 is RoHS-conform.
Wat is de levertijd voor 44A0311-20-9?
De standaard levertijd voor 44A0311-20-9 is ongeveer 9 weken. Voorraadhoeveelheden worden verzonden vanuit Master Electronics.
OP VOORRAAD: 0
Minimale bestelhoeveelheid: 3
Fabriekslevertijd 9 Weken
English
中文 / 汉语
Deutsch
Español
Nederlands