430058-000
5028D5312-9 ...
BESCHRIJVING
TE Connectivity / Raychem Brand part 430058-000, also known as 5028D5312-9, is a high-quality electrical connector designed for reliable and secure connections in various applications. This connector is built using advanced technology and materials to ensure optimal performance and durability.With its efficient design, the 430058-000 connector offers easy installation and maintenance. It is capable of withstanding harsh environmental conditions, including extreme temperatures, moisture, and chemicals. This makes it suitable for use in a wide range of industries, such as aerospace, automotive, and telecommunications.The 430058-000 connector features a compact size, allowing for space-saving installations. It is equipped with reliable insulation to prevent electrical leakage and ensure safe and efficient operation. This connector is also resistant to vibrations and shocks, further contributing to its overall reliability.TE Connectivity / Raychem Brand is known for its commitment to producing high-quality electrical components, and the 430058-000 connector is no exception. It is manufactured to meet or exceed industry standards, ensuring dependable performance and long-lasting durability.Whether you require a connector for a new installation or replacement, the TE Connectivity / Raychem Brand part 430058-000, or 5028D5312-9, is an excellent choice that will meet your requirements effectively.
Zoekwoorden: 430058000
SPECIFICATIES
VEELGESTELDE VRAGEN
Is 430058-000 RoHS-conform?
Ja, 430058-000 is RoHS-conform.
Wat is de levertijd voor 430058-000?
De standaard levertijd voor 430058-000 is ongeveer 40 weken. Voorraadhoeveelheden worden verzonden vanuit Master Electronics.
OP VOORRAAD: 378
Kan direct verzenden
In bestelling:
2.500
kan verzenden 11-18-26
MOQ voor voorraadhoeveelheid: 5
MOQ voor niet-voorraadhoeveelheid: 625
Fabriekslevertijd 40 Weken
English
中文 / 汉语
Deutsch
Español
Nederlands