282093-000
44A0211-20-0 ...
BESCHRIJVING
The TE Connectivity / Raychem 282093-000, also known as the 44A0211-20-0, is a high-performance wire designed to meet the rigorous demands of aerospace, defense, and marine applications. This versatile wire features robust insulation that ensures exceptional durability and resistance to harsh environments, including extreme temperatures, chemicals, and abrasion. With its lightweight design and easy installation, it is ideal for systems requiring dependable performance without added bulk. The wire is crafted to deliver reliable electrical conductivity, making it suitable for use in intricate electronic systems where precision and reliability are critical. Trust TE Connectivity / Raychem's 44A0211-20-0 wire for applications where quality and longevity are paramount.
Zoekwoorden: 282093000
SPECIFICATIES
VEELGESTELDE VRAGEN
Is 282093-000 RoHS-conform?
Ja, 282093-000 is RoHS-conform.
Wat is de levertijd voor 282093-000?
De standaard levertijd voor 282093-000 is ongeveer 50 weken. Voorraadhoeveelheden worden verzonden vanuit Master Electronics.
OP VOORRAAD: 8.152
Kan direct verzenden
MOQ voor voorraadhoeveelheid: 25
MOQ voor niet-voorraadhoeveelheid: 1250
Fabriekslevertijd 50 Weken
English
中文 / 汉语
Deutsch
Español
Nederlands