234A111-25-0
The 234A111-25-0 is a heat-shrinkable molded part from the System 25 family, providing environmental sealing and strain relief for military and aerospace harness applications. ...
BESCHRIJVING
The 234A111-25-0 is a molded part designed for use within TE Connectivity's integrated System 25 harnessing solution. It is engineered for a wide operating temperature range of -75°C to +150°C, making it suitable for harsh environments. The boot is constructed from a rugged, abrasion-resistant, and highly flexible material that is both flame-resistant and self-extinguishing. It provides excellent resistance to common military fuels, oils, and greases up to 70°C. When installed with compatible adhesives such as S-1125 or S-1048, it creates a fully sealed and protected connection. This component is specially suited for military vehicles, aerospace, marine applications, and communication equipment.
Productkenmerken:
- Molded Part Type = D Subminiature Boot
- Family Name = 234A1
- 90°
- General Purpose Application, Military Application
- 25 Material Systems Code
Zoekwoorden: 234A111250
SPECIFICATIES
VEELGESTELDE VRAGEN
Is 234A111-25-0 RoHS-conform?
Ja, 234A111-25-0 is RoHS-conform.
Wat is de levertijd voor 234A111-25-0?
De standaard levertijd voor 234A111-25-0 is ongeveer 36 dagen. Voorraadhoeveelheden worden verzonden vanuit Master Electronics.
OP VOORRAAD: 132
Kan direct verzenden
MOQ voor niet-voorraadhoeveelheid: 28
Fabriekslevertijd 36 Weken
Prijs (USD)
Productgidsen
English
中文 / 汉语
Deutsch
Español
Nederlands