207W623-100/184-0
The 207W623-100/184-0 is a heat-shrinkable, semiflexible molded part made from a low-fire-hazard material for sealing and strain relief in critical applications. ...
BESCHRIJVING
The 207W623-100/184-0 is a heat-shrinkable molded part from the System 100 product line, designed for use with Zerohal cable and tubing. It is manufactured from -100 material, which provides excellent fire safety characteristics, low smoke, and low acid-gas emissions while maintaining good mechanical and fluid-resistant properties. This part operates continuously from -30°C to 105°C and shrinks upon application of heat above 120°C. With an adhesive lining, it provides environmental sealing and strain relief for cable-connector terminations and transitions, making it ideal for applications where fire hazard reduction is crucial, such as in marine, mass transit, and offshore installations.
Zoekwoorden: 207W6231001840
SPECIFICATIES
VEELGESTELDE VRAGEN
Is 207W623-100/184-0 RoHS-conform?
Ja, 207W623-100/184-0 is RoHS-conform.
Wat is de levertijd voor 207W623-100/184-0?
De standaard levertijd voor 207W623-100/184-0 is ongeveer 30 dagen. Voorraadhoeveelheden worden verzonden vanuit Master Electronics.
OP VOORRAAD: 2
Verzending today, als u bestelt in
MOQ voor niet-voorraadhoeveelheid: 25
Fabriekslevertijd 30 Weken
Prijs (USD)
Productgidsen
English
中文 / 汉语
Deutsch
Español
Nederlands