202D153-100/180-0
202D153-100/180-0 ...
BESCHRIJVING
The TE Connectivity / Raychem 202D153-100/180-0 is a high-quality heat shrink boot designed to provide reliable environmental sealing and mechanical protection for cable connections and other critical components. Featuring Raychem's advanced polymer technology, this boot offers excellent resistance to abrasion, chemicals, and extreme temperatures, making it ideal for use in demanding environments such as aerospace, automotive, industrial, and military applications. The boot's flexible design ensures a secure fit and ease of installation, while its robust construction ensures long-lasting performance and reliability. Whether used for repairing cables or as part of a new assembly, the 202D153-100/180-0 delivers superior protection and peace of mind.
Zoekwoorden: 202D1531001800
SPECIFICATIES
VEELGESTELDE VRAGEN
Is 202D153-100/180-0 RoHS-conform?
Ja, 202D153-100/180-0 is RoHS-conform.
Wat is de levertijd voor 202D153-100/180-0?
De standaard levertijd voor 202D153-100/180-0 is ongeveer 30 weken. Voorraadhoeveelheden worden verzonden vanuit Master Electronics.
OP VOORRAAD: 90
Kan direct verzenden
MOQ voor niet-voorraadhoeveelheid: 32
Fabriekslevertijd 30 Weken
Prijs (USD)
Productgidsen
English
中文 / 汉语
Deutsch
Español
Nederlands