1197060-5
DR-25-TW-3/8-0-SP ...
BESCHRIJVING
The TE Connectivity / Raychem Brand part 9088924002 is a high-quality heat shrink tubing designed for a wide range of applications. This particular product, known as DR-25-TW-3/8-0-SP, is specifically designed for military and aerospace use. It features a 3/8 diameter and 0.25 wall thickness, providing excellent protection and insulation for wires and cables. The tubing is made from rugged materials that can withstand extreme temperatures, chemicals, and solvents. It has a shrink ratio of 2:1, ensuring a tight and secure fit around the wires. With its outstanding durability and reliability, the DR-25-TW-3/8-0-SP heat shrink tubing is the ideal choice for demanding military and aerospace applications.
Zoekwoorden: 11970605
SPECIFICATIES
VEELGESTELDE VRAGEN
Welk product vervangt 1197060-5?
Het aanbevolen vervangende product voor 1197060-5 is DR-25-TW-3/8-0-SP van TE Connectivity / Raychem Brand, verkrijgbaar bij Master Electronics.
Is 1197060-5 RoHS-conform?
Ja, 1197060-5 is RoHS-conform.
Wat is de levertijd voor 1197060-5?
De standaard levertijd voor 1197060-5 is ongeveer 48 weken. Voorraadhoeveelheden worden verzonden vanuit Master Electronics.
OP VOORRAAD: 100 Meters
Kan direct verzenden
Fabrieksvoorraad: 600 Meters kan verzenden 10-26-26
In bestelling:
150
kan verzenden 5-3-27
Fabriekslevertijd 48 Weken kan verzenden 9-15-27
English
中文 / 汉语
Deutsch
Español
Nederlands