BESCHRIJVING
TE Connectivity's Raychem Brand part 620080-000 is a high-quality D-108-12 connector that offers excellent performance and reliability in various applications. With its sturdy and durable construction, this connector is designed to withstand challenging environments and ensure secure connections.The 620080-000 D-108-12 connector is easy to use and install, making it a preferred choice for professionals in the field. It features a compact design that allows for tight, space-saving installations, without compromising on performance.This connector is compatible with a wide range of wires and cables, providing flexibility and versatility in connectivity. It offers exceptional electrical conductivity, ensuring efficient signal transmission and minimal signal loss.The TE Connectivity Raychem Brand part 620080-000 is engineered to meet and exceed industry standards, guaranteeing superior quality and performance. It is suitable for use in demanding applications such as aerospace, automotive, industrial, and telecommunications.Trust TE Connectivity's Raychem Brand part 620080-000 for your connectivity needs, and experience reliable and efficient connections that meet the highest standards of performance and durability.
Zoekwoorden: 111948990
SPECIFICATIES
VEELGESTELDE VRAGEN
Welk product vervangt 1-1194899-0?
Het aanbevolen vervangende product voor 1-1194899-0 is D-108-12 van TE Connectivity / Raychem Brand, verkrijgbaar bij Master Electronics.
Is 1-1194899-0 RoHS-conform?
Ja, 1-1194899-0 is RoHS-conform.
Wat is de levertijd voor 1-1194899-0?
De standaard levertijd voor 1-1194899-0 is ongeveer 30 weken. Voorraadhoeveelheden worden verzonden vanuit Master Electronics.
OP VOORRAAD: 85
Kan direct verzenden
Fabrieksvoorraad: 5.340 kan verzenden 11-2-26
Minimale bestelhoeveelheid: 5
Fabriekslevertijd 30 Weken kan verzenden 5-14-27
English
中文 / 汉语
Deutsch
Español
Nederlands