100G0111-4.00-2
The 100G0111-4.00-2 is a Spec 100G primary wire with a 4 mm² tin-plated copper conductor and a 750 VAC voltage rating. ...
BESCHRIJVING
The 100G0111-4.00-2 is a high-performance primary wire designed for various electrical applications. It features a 4 mm² tin-plated copper conductor and is rated for an operating voltage of 750 VAC. The wire is insulated with a flame-retardant, modified polyester material, enabling it to operate across a wide temperature range from -55°C to 120°C. As a Spec 100G cable, it is suitable for use in demanding environments where reliable performance and safety are critical.
Zoekwoorden: 100G01114002
SPECIFICATIES
VEELGESTELDE VRAGEN
Is 100G0111-4.00-2 RoHS-conform?
Ja, 100G0111-4.00-2 is RoHS-conform.
Wat is de levertijd voor 100G0111-4.00-2?
De standaard levertijd voor 100G0111-4.00-2 is ongeveer 9 dagen. Voorraadhoeveelheden worden verzonden vanuit Master Electronics.
OP VOORRAAD: 263 Meters
Kan direct verzenden
Minimale bestelhoeveelheid: 250 Meters
Meerdere: 250 Meters
Fabriekslevertijd 9 Weken
Prijs (USD)
Productgidsen
English
中文 / 汉语
Deutsch
Español
Nederlands