K10P-11AT5-120
Power Relay 120VAC 15A DPDT(43.69mm 21.69mm 42.72mm) Bracket Medical ...
BESCHRIJVING
The TE Connectivity / P&B Brand K10P-11AT5-120 is a reliable and high-performance power relay designed for medical applications. It is equipped with a double-pole double-throw (DPDT) configuration and has a maximum current rating of 15A. With a voltage rating of 120VAC, this power relay is suitable for various medical equipment and devices. The compact size of 43.69mm x 21.69mm x 42.72mm ensures easy integration into any system. Additionally, it comes with a sturdy bracket for secure mounting. Trust this TE Connectivity / P&B Brand power relay to provide the utmost reliability and performance in critical medical applications.
Productkenmerken:
- K10 Series
- Contact Arrangement = 2 Form C, DPDT, 2 C/O
- Contact Current Rating = 15 Amps.
- Monostable Coil Magnetic System
- Input Voltage = 120 VAC
Zoekwoorden: K10P11AT5120
SPECIFICATIES
VEELGESTELDE VRAGEN
Is K10P-11AT5-120 RoHS-conform?
Ja, K10P-11AT5-120 is RoHS-conform.
Wat is de levertijd voor K10P-11AT5-120?
De standaard levertijd voor K10P-11AT5-120 is ongeveer 25 weken. Voorraadhoeveelheden worden verzonden vanuit Master Electronics.
OP VOORRAAD: 331
Kan direct verzenden
In bestelling:
250
kan verzenden 12-23-26
Fabriekslevertijd 25 Weken
Prijs (USD)
Productgidsen
English
中文 / 汉语
Deutsch
Español
Nederlands