094-0605-5006
094-0605-5006=MCK-N1-LM-37P4G7-96.0 ...
BESCHRIJVING
The 8-1532008-3 is a metal shell "O" connector assembly featuring a 2-56 UNC-2A threaded jackscrew assembly (M83513) made of stainless steel, passivated and mounted onto the connector. The connector housing is constructed from aluminum with nickel plating, while the insulator is made of Ryton material. Pin contacts are copper alloy with gold plating, and the assembly accommodates #24 AWG wire per M22759/1B specification with color coding per MIL-STD-681, System I. Key dimensions include a length of 1.475 inches and width of 1.265 inches, with a jackscrew assembly height of 0.405 inches. This connector is designed for high-reliability aerospace and military applications requiring secure, repeatable connections with corrosion-resistant materials and precise dimensional tolerances.
Zoekwoorden: 09406055006
SPECIFICATIES
VEELGESTELDE VRAGEN
Is 094-0605-5006 RoHS-conform?
Ja, 094-0605-5006 is RoHS-conform.
Wat is de levertijd voor 094-0605-5006?
De standaard levertijd voor 094-0605-5006 is ongeveer 14 weken. Voorraadhoeveelheden worden verzonden vanuit Master Electronics.
OP VOORRAAD: 3
Kan direct verzenden
Fabriekslevertijd 14 Weken
English
中文 / 汉语
Deutsch
Español
Nederlands