ES-2011-T412-018A
The ES-2011-T412-018A is a sealed, central-thread mount emergency stop switch featuring an arrow symbol actuator and FASTON connections. ...
BESCHRIJVING
The ES-2011-T412-018A is a rugged emergency stop switch from TE Connectivity's KISSLING ES series, designed for safety-critical applications. This switch is built with a sealed housing conforming to IP67 and IP6K9K standards, ensuring robust protection against dust and moisture ingress. It operates reliably across a wide temperature range of -40°C to +85°C and supports a continuous current from 10mA up to 10A. The device features a robust mechanical life of 40,000 cycles and utilizes FASTON terminals for electrical connection. Its compact and ruggedized design makes it ideal for use in harsh environments such as commercial and off-road vehicles, construction equipment, and e-mobility charging stations.
Zoekwoorden: ES2011T412018A
SPECIFICATIES
VEELGESTELDE VRAGEN
Is ES-2011-T412-018A RoHS-conform?
Ja, ES-2011-T412-018A is RoHS-conform.
Wat is de levertijd voor ES-2011-T412-018A?
De standaard levertijd voor ES-2011-T412-018A is ongeveer 23 weken. Voorraadhoeveelheden worden verzonden vanuit Master Electronics.
OP VOORRAAD: 46
Kan direct verzenden
Fabriekslevertijd 23 Weken
English
中文 / 汉语
Deutsch
Español
Nederlands