BESCHRIJVING
The K1007153 is a robust toggle switch from the KISSLING Series 08, engineered for high-reliability applications. It features a durable Duroplast GF housing and a sealing design that meets IP68 and IP6K8 standards, ensuring protection against dust and water ingress. The switch is rated for a continuous current of up to 20A at 28VDC (ohmic load) and offers a long electrical life of 100,000 cycles. Operating reliably across a wide temperature range from -55°C to +85°C, this military-grade switch is ideal for use in demanding environments such as military ground vehicles, commercial vehicles, and industrial machinery.
Zoekwoorden: 081113
SPECIFICATIES
VEELGESTELDE VRAGEN
Is 08-1-1-13 RoHS-conform?
Ja, 08-1-1-13 is RoHS-conform.
Wat is de levertijd voor 08-1-1-13?
De standaard levertijd voor 08-1-1-13 is ongeveer 9 dagen. Voorraadhoeveelheden worden verzonden vanuit Master Electronics.
OP VOORRAAD: 0
MOQ voor niet-voorraadhoeveelheid: 4
Fabriekslevertijd 9 Weken
Prijs (USD)
Productgidsen
English
中文 / 汉语
Deutsch
Español
Nederlands