RP73PF1E124KBTD
RP 1E 0.1W 124K 0.1% 25PPM 5K RL ...
BESCHRIJVING
The RP73PF1E124KBTD is a high-precision thin-film chip resistor from the RP73 series, designed for demanding applications requiring stable performance and tight tolerances. This 0603 case size resistor offers a resistance value of 120 kO (E96 series) with exceptional precision down to 0.05% tolerance and temperature coefficient of resistance (TCR) as low as 5 ppm/°C. It is rated for 1.0 W power dissipation and operates at up to 200 V DC, with electroplated 100% matte tin terminal finish and MSL1 moisture sensitivity level. The resistor is produced by sputtering a metal film onto high-grade alumina substrate with three protective printed layers, ensuring accurate and uniform physical dimensions (1.55 mm length × 0.80 mm width × 0.45 mm thickness) to minimize placement problems in automated assembly. Common applications include communications, industrial controls, instrumentation, and medical equipment where precision, stability, and reliability are critical.
Zoekwoorden: RP73PF1E124KBTD
SPECIFICATIES
VEELGESTELDE VRAGEN
Is RP73PF1E124KBTD RoHS-conform?
Ja, RP73PF1E124KBTD is RoHS-conform.
Wat is de levertijd voor RP73PF1E124KBTD?
De standaard levertijd voor RP73PF1E124KBTD is ongeveer 18 weken. Voorraadhoeveelheden worden verzonden vanuit Master Electronics.
OP VOORRAAD: 10.000
Kan direct verzenden
Minimale bestelhoeveelheid: 5000
Meerdere: 5000
Fabriekslevertijd 18 Weken
English
中文 / 汉语
Deutsch
Español
Nederlands