H8732RBYA
H8 732R 0.1% 15PPM<br/>Thin Film Leaded Precision resistors<br/>Fixed Resistor ...
BESCHRIJVING
The TE Connectivity / AMP Brand part 8-1879663-1 is a high-precision resistor known for its exceptional stability and accuracy, making it ideal for demanding electronic applications. With a resistance of 732 ohms, it offers an impressive tolerance of 0.1% and a temperature coefficient of 15ppm/°C, ensuring minimal variation in resistance due to temperature changes. This level of precision makes it suitable for use in sensitive instrumentation, precision measurement, and control systems where reliable performance is critical. Its robust design ensures durability and longevity, even in demanding environmental conditions. Choose the 8-1879663-1 for applications requiring top-tier precision and reliability.
Zoekwoorden: H8732RBYA
SPECIFICATIES
VEELGESTELDE VRAGEN
Is H8732RBYA RoHS-conform?
Ja, H8732RBYA is RoHS-conform.
Wat is de levertijd voor H8732RBYA?
De standaard levertijd voor H8732RBYA is ongeveer 13 dagen. Voorraadhoeveelheden worden verzonden vanuit Master Electronics.
OP VOORRAAD: 0
Minimale bestelhoeveelheid: 250
Meerdere: 250
Fabriekslevertijd 13 Weken
Prijs (USD)
Productgidsen
English
中文 / 汉语
Deutsch
Español
Nederlands