354072-E
SMCB 32 F AB VV 7-23 CL * H007 137 E002 ...
BESCHRIJVING
The TE Connectivity/ERNI part 354072-E is a high-quality, reliable connector that provides seamless interconnectivity for your electronic devices. This miniature connector features a compact design and a sturdy construction, making it ideal for use in various applications, including automotive, industrial, and consumer electronics.With its advanced engineering and excellent performance, the 354072-E connector ensures secure and stable connections, even in harsh environments. It offers a reliable solution for transmitting power, data, and signals, allowing for efficient and uninterrupted communication between components.This TE Connectivity/ERNI connector is easy to install, thanks to its user-friendly design and reliable mating system. It features a highly durable contact design, ensuring long-term durability and maximum conductivity. The connector is also equipped with features like polarized housings and keying options to prevent incorrect mating.TE Connectivity/ERNI is a reputable brand known for their commitment to excellence and innovation in connector technology. By choosing the 354072-E part, you can trust that you are investing in a high-quality connector that will meet your connectivity needs reliably and effectively.
Zoekwoorden: 354072E
SPECIFICATIES
VEELGESTELDE VRAGEN
Is 354072-E RoHS-conform?
Ja, 354072-E is RoHS-conform.
Wat is de levertijd voor 354072-E?
De standaard levertijd voor 354072-E is ongeveer 21 weken. Voorraadhoeveelheden worden verzonden vanuit Master Electronics.
OP VOORRAAD: 1.020
Kan direct verzenden
Minimale bestelhoeveelheid: 170
Meerdere: 170
Fabriekslevertijd 21 Weken
English
中文 / 汉语
Deutsch
Español
Nederlands