294138-E
DRCQ 0,80 40 M 2 SMD M1 137 E009 176 GU- ...
BESCHRIJVING
The 294138-E is a MicroCon dual-row right-angle male connector featuring 0.8 mm pitch designed for demanding industrial, medical, lighting, automotive, and consumer applications. This miniaturized connector series offers robust construction with reinforced sidewalls, double-sided spring contacts, and blind-mate guide alignment for secure mating with increased locking range. The connector supports 2 to 100 pins with SMT termination, tape and reel packaging for automatic assembly, and reflow soldering compatibility (20–40 s at 260 °C). Key electrical characteristics include a current rating of 2.82 A per contact at 20 °C (16-pin version), contact resistance less than 35 mO, insulation resistance greater than 100 MO, and dielectric strength of 500 Vrms. The connector operates reliably across -55 °C to +125 °C, withstands vibration up to 20 g (10–2000 Hz), shock of 50 g (11 ms), and supports over 500 mating cycles, making it ideal for space-constrained, high-reliability interconnect solutions.
Zoekwoorden: 294138E
SPECIFICATIES
VEELGESTELDE VRAGEN
Is 294138-E RoHS-conform?
Ja, 294138-E is RoHS-conform.
Wat is de levertijd voor 294138-E?
De standaard levertijd voor 294138-E is ongeveer 34 weken. Voorraadhoeveelheden worden verzonden vanuit Master Electronics.
OP VOORRAAD: 1.660
Kan direct verzenden
MOQ voor voorraadhoeveelheid: 830
MOQ voor niet-voorraadhoeveelheid: 830
Fabriekslevertijd 34 Weken
English
中文 / 汉语
Deutsch
Español
Nederlands