1SNK508010R0000
Conn Feed-Through Terminal Block 2 POS Screw DIN Rail 42A/Contact Box ...
BESCHRIJVING
The TE Connectivity/ABB Entrelec part 1SNK508010R0000 is a high-quality connector designed for industrial applications. This feed-through terminal block features two positions and utilizes a screw connection method for secure and reliable connections. It can be easily mounted on a DIN rail for efficient installation and maintenance processes. With a current rating of 42A per contact, this terminal block ensures optimal electrical performance. Whether used in control panels, power distribution systems, or other industrial settings, this connector provides a convenient and efficient solution for connecting and managing electrical circuits.
Zoekwoorden: 1SNK508010R0000
SPECIFICATIES
VEELGESTELDE VRAGEN
Is 1SNK508010R0000 RoHS-conform?
Ja, 1SNK508010R0000 is RoHS-conform.
Wat is de levertijd voor 1SNK508010R0000?
De standaard levertijd voor 1SNK508010R0000 is ongeveer 12 weken. Voorraadhoeveelheden worden verzonden vanuit Master Electronics.
OP VOORRAAD: 6.547
Kan direct verzenden
In bestelling:
7.200
kan verzenden 12-9-26
Minimale bestelhoeveelheid: 50
Meerdere: 50
Fabriekslevertijd 12 Weken
English
中文 / 汉语
Deutsch
Español
Nederlands