1SNA179631R0300
A 10-pole, 76 A assembled jumper bar with IP20 protection, designed as an accessory for M 16/12 terminal blocks. ...
BESCHRIJVING
The 1SNA179631R0300 is a 10-pole assembled jumper bar, type BJMI12, used for interconnecting SNA series M 16/12 terminal blocks. This jumper bar is rated for a current of 76 A and is designed for terminal blocks with a 12 mm spacing. The pre-assembled unit allows for quick and easy installation, while its IP20-rated protection enhances safety by preventing accidental contact with live parts. It is an ideal solution for creating common potential links in power distribution applications within control panels and electrical cabinets.
Zoekwoorden: 1SNA179631R0300
SPECIFICATIES
VEELGESTELDE VRAGEN
Is 1SNA179631R0300 RoHS-conform?
Nee, 1SNA179631R0300 is niet RoHS-conform.
Wat is de levertijd voor 1SNA179631R0300?
De standaard levertijd voor 1SNA179631R0300 is ongeveer 13 weken. Voorraadhoeveelheden worden verzonden vanuit Master Electronics.
OP VOORRAAD: 150
Kan direct verzenden
Minimale bestelhoeveelheid: 10
Meerdere: 10
Fabriekslevertijd 13 Weken
Prijs (USD)
Productgidsen
English
中文 / 汉语
Deutsch
Español
Nederlands