019511600
The 019511600 is a beige, M 4/6 series standard screw-clamp terminal block with 6 mm spacing for 4 mm² wires. ...
BESCHRIJVING
The 019511600 is a standard, beige M 4/6 series screw-clamp terminal block designed for secure wire termination. It accommodates solid wires from 0.2 to 4 mm² (22-10 AWG) and stranded wires from 0.22 to 4 mm². The block has a voltage rating of up to 800V (IEC) and 600V (UL/CSA), with a current rating of 32A (IEC). It features a 6 mm spacing, requires a wire stripping length of 9.5 mm, and a recommended torque of 0.5-0.8 Nm. This component is suitable for a wide range of industrial electrical installations requiring reliable and organized wiring connections.
Zoekwoorden: 019511600
SPECIFICATIES
VEELGESTELDE VRAGEN
Is 019511600 RoHS-conform?
Ja, 019511600 is RoHS-conform.
Wat is de levertijd voor 019511600?
De standaard levertijd voor 019511600 is ongeveer 33 weken. Voorraadhoeveelheden worden verzonden vanuit Master Electronics.
OP VOORRAAD: 550
Kan direct verzenden
Minimale bestelhoeveelheid: 50
Meerdere: 50
Fabriekslevertijd 33 Weken
English
中文 / 汉语
Deutsch
Español
Nederlands