ZPF000000000167205
The ZPF000000000167205 is an electronic component from TE Connectivity, identified by the internal description DTS 20 B 09-35 PN. ...
BESCHRIJVING
The ZPF000000000167205, also known as DTS 20 B 09-35 PN, is an active electronic component from TE Connectivity. This product is compliant with EU RoHS and EU ELV directives, with specified exemptions. According to the January 2024 ECHA Candidate List, it contains Substances of Very High Concern (SVHC) above the threshold, including Lead (Pb) at 1.2% in the contact's copper alloy and Decamethylcyclopentasiloxane (D5) at 5% in the insert subassembly. The component's halogen content and solder process capability have not yet been reviewed.
Zoekwoorden: ZPF000000000167205
SPECIFICATIES
VEELGESTELDE VRAGEN
Is ZPF000000000167205 RoHS-conform?
Ja, ZPF000000000167205 is RoHS-conform.
Wat is de levertijd voor ZPF000000000167205?
De standaard levertijd voor ZPF000000000167205 is ongeveer 26 weken. Voorraadhoeveelheden worden verzonden vanuit Master Electronics.
OP VOORRAAD: 0
MOQ voor niet-voorraadhoeveelheid: 13
Fabriekslevertijd 26 Weken
English
中文 / 汉语
Deutsch
Español
Nederlands