ZPF000000000034478
983-0YE 18-14 PN ...
BESCHRIJVING
ZPF000000000034478 is a wire-to-panel circular connector receptacle from the DEUTSCH 983 Series, featuring 14 positions with shell size 18 and a square flange panel mount design. The connector is sealable and supports power, signal, and high-speed data transmission, with keyed mating alignment and threaded mating retention for secure connections. It accommodates wire sizes from 16 to 20 AWG and operates reliably across a wide temperature range of -65°C to +260°C, with a durability rating of 500 mating cycles. The connector is compliant with EN2997 standards and is unshielded, making it suitable for industrial applications requiring robust, sealed circular connectivity in harsh environments.
Zoekwoorden: ZPF000000000034478
SPECIFICATIES
VEELGESTELDE VRAGEN
Is ZPF000000000034478 RoHS-conform?
Ja, ZPF000000000034478 is RoHS-conform.
Wat is de levertijd voor ZPF000000000034478?
De standaard levertijd voor ZPF000000000034478 is ongeveer 29 dagen. Voorraadhoeveelheden worden verzonden vanuit Master Electronics.
OP VOORRAAD: 0
MOQ voor niet-voorraadhoeveelheid: 5
Fabriekslevertijd 29 Weken
English
中文 / 汉语
Deutsch
Español
Nederlands