BESCHRIJVING
DTS21Y11-35PN is a MIL-DTL-38999 hermetic connector designed for reliable air- and gas-tight connections in harsh aerospace, defense, and marine environments. This connector features a shell size 21 configuration with 35 Size 22D contacts, providing high-density signal transmission capabilities. The connector incorporates glass-to-metal sealing technology to ensure hermetic integrity under differential pressure conditions. Key dimensional specifications include a shell diameter of 39.67 mm (1.562 inches) and contact spacing optimized for reliable mating. The connector is suitable for critical applications including actuation systems, air data systems, and other aerospace platforms where environmental sealing and electrical reliability are paramount.
Zoekwoorden: ZPF000000000016507
SPECIFICATIES
VEELGESTELDE VRAGEN
Is ZPF000000000016507 RoHS-conform?
Ja, ZPF000000000016507 is RoHS-conform.
Wat is de levertijd voor ZPF000000000016507?
De standaard levertijd voor ZPF000000000016507 is ongeveer 22 weken. Voorraadhoeveelheden worden verzonden vanuit Master Electronics.
OP VOORRAAD: 5
Verzending today, als u bestelt in
MOQ voor niet-voorraadhoeveelheid: 25
Fabriekslevertijd 22 Weken
English
中文 / 汉语
Deutsch
Español
Nederlands