ZPF000000000013411
The ZPF000000000013411 is a DEUTSCH DBAS series connector, identified by the model number DBAS 76G 19-0 PN 059. ...
BESCHRIJVING
The ZPF000000000013411 is an electrical connector from the DEUTSCH DBAS series, with the model number DBAS 76G 19-0 PN 059. This component is compliant with EU RoHS and ELV directives, with specified exemptions. It is classified as low-halogen, containing less than 900 ppm of bromine, chlorine, fluorine, or iodine per homogenous material, and is also BFR/CFR/PVC free. Under the EU REACH regulation, the product contains a Substance of Very High Concern (SVHC), specifically Lead (Pb) at a concentration of 1.2% in an alloy. This connector is suitable for applications where these material and compliance characteristics are required.
Zoekwoorden: ZPF000000000013411
SPECIFICATIES
VEELGESTELDE VRAGEN
Is ZPF000000000013411 RoHS-conform?
Ja, ZPF000000000013411 is RoHS-conform.
Wat is de levertijd voor ZPF000000000013411?
De standaard levertijd voor ZPF000000000013411 is ongeveer 25 weken. Voorraadhoeveelheden worden verzonden vanuit Master Electronics.
OP VOORRAAD: 0
Fabriekslevertijd 25 Weken
English
中文 / 汉语
Deutsch
Español
Nederlands