BESCHRIJVING
YDTS26W17-06PNV001 is a CeeLok FAS-X high-speed circular connector conforming to MIL-DTL-38999 standards, engineered for aerospace, defense, and marine applications requiring reliable signal transmission at gigabit rates. The connector maintains a highly matched 100-ohm differential impedance with excellent signal integrity, providing superior performance margin in noisy environments sensitive to electromagnetic interference. It demonstrates zero bit error rate (BER) under rugged testing conditions including random vibration and temperature cycling between -65°C and +200°C at data rates of 1.0625 Gb/s, with differential insertion loss and return loss characteristics optimized for 1 GbE (Cat 5e) and 10 GbE (Cat 6a) link compliance. The connector's close impedance matching and design headroom make it ideal for harsh aerospace and defense environments where signal integrity and reliability are critical.
Zoekwoorden: YDTS26W1706PNV001
SPECIFICATIES
VEELGESTELDE VRAGEN
Welk product vervangt YDTS26W17-06PNV001?
Het aanbevolen vervangende product voor YDTS26W17-06PNV001 is D38999/26WE6PN van TE Connectivity / Deutsch, verkrijgbaar bij Master Electronics.
Is YDTS26W17-06PNV001 RoHS-conform?
Nee, YDTS26W17-06PNV001 is niet RoHS-conform.
Wat is de levertijd voor YDTS26W17-06PNV001?
De standaard levertijd voor YDTS26W17-06PNV001 is ongeveer 76 weken. Voorraadhoeveelheden worden verzonden vanuit Master Electronics.
OP VOORRAAD: 143
Kan direct verzenden
Fabriekslevertijd 76 Weken
English
中文 / 汉语
Deutsch
Español
Nederlands