BESCHRIJVING
YDTS21Y11-98PNV001 is a MIL-DTL-38999 Series III connector insert designed for rugged, harsh environment subminiature applications. The product features a threaded 360° turn coupling mechanism and is constructed with environmentally sealed design to ensure reliable performance in demanding aerospace, defense, and marine environments. Based on the connector series specifications, this insert supports multiple shell materials including stainless steel, aluminum, and composite options, with various plating finishes such as olive drab cadmium, passivated, electroless nickel, and nickel PTFE. The connector incorporates scoop-proof design, hermetic versions, filter versions, and spring fingers for EMI control. These connectors are widely used in aerospace, defense, and marine applications where environmental sealing and robust mechanical coupling are critical requirements.
Zoekwoorden: YDTS21Y1198PNV001
SPECIFICATIES
VEELGESTELDE VRAGEN
Welk product vervangt YDTS21Y11-98PNV001?
Het aanbevolen vervangende product voor YDTS21Y11-98PNV001 is DTS21Y11-98PN van TE Connectivity / Deutsch, verkrijgbaar bij Master Electronics.
Is YDTS21Y11-98PNV001 RoHS-conform?
Ja, YDTS21Y11-98PNV001 is RoHS-conform.
Wat is de levertijd voor YDTS21Y11-98PNV001?
De standaard levertijd voor YDTS21Y11-98PNV001 is ongeveer 28 weken. Voorraadhoeveelheden worden verzonden vanuit Master Electronics.
OP VOORRAAD: 43
Kan direct verzenden
MOQ voor niet-voorraadhoeveelheid: 25
Fabriekslevertijd 28 Weken
English
中文 / 汉语
Deutsch
Español
Nederlands