BESCHRIJVING
YDTS21N11-99PBV001 is a MIL-DTL-38999 Series III subminiature connector designed for rugged, harsh environment applications in aerospace, defense, and marine industries. The connector features a threaded 360° turn coupling mechanism and is environmentally sealed to protect against contamination and moisture ingress. Available shell materials include stainless steel, aluminum, and composite options with multiple plating finishes such as olive drab cadmium, passivated, electroless nickel, and nickel PTFE. The connector incorporates scoop-proof design, hermetic versions, filter versions, and spring fingers for EMI control to ensure reliable performance in demanding operational environments. These connectors are widely used in aerospace, defense, and marine applications where environmental sealing and robust mechanical coupling are critical requirements.
Zoekwoorden: YDTS21N1199PBV001
SPECIFICATIES
VEELGESTELDE VRAGEN
Is YDTS21N11-99PBV001 RoHS-conform?
Ja, YDTS21N11-99PBV001 is RoHS-conform.
Wat is de levertijd voor YDTS21N11-99PBV001?
De standaard levertijd voor YDTS21N11-99PBV001 is ongeveer 26 weken. Voorraadhoeveelheden worden verzonden vanuit Master Electronics.
OP VOORRAAD: 19
Kan direct verzenden
MOQ voor niet-voorraadhoeveelheid: 25
Fabriekslevertijd 26 Weken
English
中文 / 汉语
Deutsch
Español
Nederlands