YDTS20W17-08PNV001
Circular Connector MIL-DTL-38999 Receptacle 8 Position Pin Contact Flange Mount Crimp ...
BESCHRIJVING
YDTS20W17-08PNV001 is a MIL-DTL-38999 Series III subminiature connector designed for rugged, harsh environment applications in aerospace, defense, and marine industries. The connector features a threaded 360° turn coupling mechanism and is available with shell materials including stainless steel, aluminum, and composite options. Key features include scoop-proof design, environmental sealing, hermetic versions, filter versions, and spring fingers for EMI control. The connector supports multiple insert configurations with various contact sizes and quantities, and offers shell plating options such as olive drab cadmium, passivated, electroless nickel, electrodeposited nickel, and nickel PTFE finishes. This connector is ideal for applications requiring reliable electrical connections in demanding environments where environmental protection and EMI shielding are critical.
Zoekwoorden: YDTS20W1708PNV001
SPECIFICATIES
VEELGESTELDE VRAGEN
Is YDTS20W17-08PNV001 RoHS-conform?
Nee, YDTS20W17-08PNV001 is niet RoHS-conform.
Wat is de levertijd voor YDTS20W17-08PNV001?
De standaard levertijd voor YDTS20W17-08PNV001 is ongeveer 65 weken. Voorraadhoeveelheden worden verzonden vanuit Master Electronics.
OP VOORRAAD: 330
Kan direct verzenden
Fabriekslevertijd 65 Weken
English
中文 / 汉语
Deutsch
Español
Nederlands