Y78177-20-39PNV003
Conn Circular, Herm Recp ...
BESCHRIJVING
Y78177-20-39PNV003 is a hermaphroditic receptacle connector manufactured by TE Connectivity/Deutsch, designed to provide robust electrical connectivity in demanding applications. The connector is compliant with EU RoHS Directive 2011/65/EU and EU ELV Directive 2000/53/EC, ensuring environmental and safety standards are met. It meets China RoHS 2 requirements with no restricted substances above threshold levels, and complies with EU REACH Regulation (EC) No. 1907/2006, with documented SVHC management including Decamethylcyclopentasiloxane (D5) at 5% in component parts. This connector is suitable for industrial and automotive applications where hermaphroditic contact design enables flexible mating configurations and reliable performance in harsh operating conditions.
Zoekwoorden: Y781772039PNV003
SPECIFICATIES
VEELGESTELDE VRAGEN
Welk product vervangt Y78177-20-39PNV003?
Het aanbevolen vervangende product voor Y78177-20-39PNV003 is 78177-20-39PN van TE Connectivity / Deutsch, verkrijgbaar bij Master Electronics.
Is Y78177-20-39PNV003 RoHS-conform?
Ja, Y78177-20-39PNV003 is RoHS-conform.
Wat is de levertijd voor Y78177-20-39PNV003?
De standaard levertijd voor Y78177-20-39PNV003 is ongeveer 30 weken. Voorraadhoeveelheden worden verzonden vanuit Master Electronics.
OP VOORRAAD: 12
Kan direct verzenden
Fabriekslevertijd 30 Weken
English
中文 / 汉语
Deutsch
Español
Nederlands