Y69900700800082PSF
Y69900700800082PSF, TE Connectivity / DEUTSCH ...
BESCHRIJVING
Y69900700800082PSF is a sealed mobile connector assembly manufactured by TE Connectivity/Deutsch. The product is designed for applications requiring robust environmental sealing and reliable electrical connectivity in mobile or portable equipment. This connector meets stringent international compliance requirements including EU RoHS Directive 2011/65/EU, EU ELV Directive 2000/53/EC, and China RoHS 2 Directive, ensuring safe and environmentally responsible operation. The connector features low halogen content with Br, Cl, F levels below 900 ppm per homogenous material, and is BFR/CFR/PVC free, making it suitable for applications where material purity and environmental compliance are critical. The product does not contain REACH SVHC substances above the 0.1% weight threshold, meeting current European Chemical Agency guidance. This sealed connector is ideal for mobile communication devices, portable electronics, and industrial equipment where environmental protection and regulatory compliance are essential requirements.
Zoekwoorden: Y69900700800082PSF
SPECIFICATIES
VEELGESTELDE VRAGEN
Is Y69900700800082PSF RoHS-conform?
Ja, Y69900700800082PSF is RoHS-conform.
Wat is de levertijd voor Y69900700800082PSF?
De standaard levertijd voor Y69900700800082PSF is ongeveer 20 weken. Voorraadhoeveelheden worden verzonden vanuit Master Electronics.
OP VOORRAAD: 177
Kan direct verzenden
Fabriekslevertijd 20 Weken
English
中文 / 汉语
Deutsch
Español
Nederlands