Y69900011247001PSF
SE ISOL P 12-03 ...
BESCHRIJVING
Y69900011247001PSF is a sealed isolator panel mount connector assembly manufactured by TE Connectivity/Deutsch. The product is designated as "SE ISOL P 12-03" and is designed for connectivity applications requiring environmental sealing and isolation. It is fully compliant with EU RoHS Directive 2011/65/EU, EU ELV Directive 2000/53/EC, and China RoHS 2 requirements, with low halogen content (Br, Cl, F < 900 ppm) and is BFR/CFR/PVC free. The connector contains trace amounts of siloxane compounds (D6, D5, D4) at 1% concentration in components and is suitable for applications requiring sealed, isolated electrical connections in regulated environments.
Zoekwoorden: Y69900011247001PSF
SPECIFICATIES
VEELGESTELDE VRAGEN
Is Y69900011247001PSF RoHS-conform?
Ja, Y69900011247001PSF is RoHS-conform.
Wat is de levertijd voor Y69900011247001PSF?
De standaard levertijd voor Y69900011247001PSF is ongeveer 17 weken. Voorraadhoeveelheden worden verzonden vanuit Master Electronics.
OP VOORRAAD: 517
Kan direct verzenden
Fabriekslevertijd 17 Weken
English
中文 / 汉语
Deutsch
Español
Nederlands