Y69900010847001PSF
Y69900010847001PSF, TE Connectivity / DEUTSCH ...
BESCHRIJVING
Y69900010847001PSF is a sealed isolator connector module designated as SE ISOL P 08-03 by TE Connectivity. The product is designed for electrical isolation applications and is manufactured to meet stringent environmental and regulatory compliance standards. It is compliant with EU RoHS Directive 2011/65/EU, China RoHS 2, and EU REACH Regulation (EC) No. 1907/2006, with no restricted substances above threshold limits. The connector features low halogen content (Br, Cl, F < 900 ppm per homogenous material) and is BFR/CFR/PVC free, making it suitable for applications requiring high environmental and safety standards. This product is ideal for use in industrial control systems, automotive applications, and other environments where reliable electrical isolation and regulatory compliance are essential.
Zoekwoorden: Y69900010847001PSF
SPECIFICATIES
VEELGESTELDE VRAGEN
Is Y69900010847001PSF RoHS-conform?
Ja, Y69900010847001PSF is RoHS-conform.
Wat is de levertijd voor Y69900010847001PSF?
De standaard levertijd voor Y69900010847001PSF is ongeveer 17 weken. Voorraadhoeveelheden worden verzonden vanuit Master Electronics.
OP VOORRAAD: 792
Kan direct verzenden
Fabriekslevertijd 17 Weken
English
中文 / 汉语
Deutsch
Español
Nederlands