Y10300320503000PSF
Y10300320503000PSF, TE Connectivity / DEUTSCH ...
BESCHRIJVING
Y10300320503000PSF is an o-ring joint (joint torique) connector component produced by TE Connectivity/Deutsch. The product is compliant with EU RoHS Directive 2011/65/EU and meets China RoHS 2 requirements, with no restricted substances above threshold levels. It features low halogen content (Br, Cl, F < 900 ppm per homogenous material) and is free of BFR, CFR, and PVC materials. The component does not contain REACH SVHC substances and maintains compliance with EU REACH Regulation (EC) No. 1907/2006 as of June 2025. This o-ring joint is suitable for applications requiring reliable sealing and connection in compliant electronic and mechanical assemblies.
Zoekwoorden: Y10300320503000PSF
SPECIFICATIES
VEELGESTELDE VRAGEN
Is Y10300320503000PSF RoHS-conform?
Ja, Y10300320503000PSF is RoHS-conform.
Wat is de levertijd voor Y10300320503000PSF?
De standaard levertijd voor Y10300320503000PSF is ongeveer 13 weken. Voorraadhoeveelheden worden verzonden vanuit Master Electronics.
OP VOORRAAD: 261
Kan direct verzenden
Minimale bestelhoeveelheid: 35
Fabriekslevertijd 13 Weken
English
中文 / 汉语
Deutsch
Español
Nederlands