BESCHRIJVING
RE11-442S-6208 is a rectangular subminature connector plug featuring a 442 cavity arrangement designed for reliable electronic interconnection. The connector is manufactured by Deutsch and follows the REVL-442S specification with cavity locations precisely positioned in true position within 0.014 inches diameter tolerance. Contact center line locations are specified at intervals of 0.080, 0.189, 0.260, 0.340, 0.420, 0.500, 0.580, and 0.660 inches, ensuring accurate mating and signal integrity. This subminature connector is commonly used in aerospace, military, and industrial applications where compact, reliable connections are required in space-constrained environments.
Zoekwoorden: RE11442S6208
SPECIFICATIES
VEELGESTELDE VRAGEN
Is RE11-442S-6208 RoHS-conform?
Ja, RE11-442S-6208 is RoHS-conform.
Wat is de levertijd voor RE11-442S-6208?
De standaard levertijd voor RE11-442S-6208 is ongeveer 28 weken. Voorraadhoeveelheden worden verzonden vanuit Master Electronics.
OP VOORRAAD: 12
Kan direct verzenden
Fabriekslevertijd 28 Weken
English
中文 / 汉语
Deutsch
Español
Nederlands