BESCHRIJVING
RE04-106S-090 is a plug assembly connector manufactured by TE Connectivity/Deutsch designed for electrical interconnection in industrial and automotive applications. The product is identified as an active component within TE's connector portfolio and is compatible with Deutsch DT-series connector systems. This plug assembly integrates with related components such as solid contacts, receptacles, and wedgelocks from the Deutsch DT connector family. The assembly is subject to compliance requirements under EU RoHS Directive 2011/65/EU and EU ELV Directive 2000/53/EC, though it is currently not compliant with these directives due to restricted substances above threshold limits. This connector is suitable for applications requiring robust electrical connections in demanding environments where Deutsch connector standards are specified.
Zoekwoorden: RE04106S090
SPECIFICATIES
VEELGESTELDE VRAGEN
Is RE04-106S-090 RoHS-conform?
Ja, RE04-106S-090 is RoHS-conform.
Wat is de levertijd voor RE04-106S-090?
De standaard levertijd voor RE04-106S-090 is ongeveer 18 weken. Voorraadhoeveelheden worden verzonden vanuit Master Electronics.
OP VOORRAAD: 3
Kan direct verzenden
Fabriekslevertijd 18 Weken
English
中文 / 汉语
Deutsch
Español
Nederlands