MS3476W22-41P
Conn Miniature Circular PIN 41 POS Crimp ST Cable Mount 41 Terminal 1 Port Automotive ...
BESCHRIJVING
MS3476W22-41P is a DEUTSCH AFD Series miniature circular connector designed for aerospace, defense, and marine applications requiring harsh environment sealing. The connector features a shell size 22 with 41 contact positions (20 size contacts), pin contact style, and bayonet quick-connect coupling mechanism. It is qualified to MIL-DTL-26482 Series II and constructed with an aluminum alloy shell with electroless nickel finish, copper alloy contacts selectively plated with 50 µin gold, and rigid plastic dielectric insulator with silicone seals for environmental protection. The connector supports normal (N) and alternate (W, X, Y) polarization options, making it suitable for applications requiring reliable interconnection in demanding aerospace, defense, and marine environments where environmental sealing and quick-disconnect capability are essential.
Zoekwoorden: MS3476W2241P
SPECIFICATIES
VEELGESTELDE VRAGEN
Is MS3476W22-41P RoHS-conform?
Ja, MS3476W22-41P is RoHS-conform.
Wat is de levertijd voor MS3476W22-41P?
De standaard levertijd voor MS3476W22-41P is ongeveer 29 weken. Voorraadhoeveelheden worden verzonden vanuit Master Electronics.
OP VOORRAAD: 14
Verzending today, als u bestelt in
MOQ voor niet-voorraadhoeveelheid: 13
Fabriekslevertijd 29 Weken
English
中文 / 汉语
Deutsch
Español
Nederlands