FDBA50-14-15SN-K-B246 by te connectivity / deutsch
Afbeelding is ter illustratie - zie fabrikantspecificaties
TE Connectivity / Deutsch Geautoriseerde distributeur

FDBA50-14-15SN-K-B246

Conn Circular SKT 15 POS Crimp ST Flange Mount 15 Terminal 1 Port ...
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
FDBA50-14-15SN-K-B246 is a rugged bayonet connector from the FDBA/HDBA series, conforming to standard UTE 93422, designed for aerospace, defense, and marine applications in harsh environments. This connector features a hybrid arrangement with size 20 and size 16 contacts in accordance with ASNE specifications, providing flexible contact configuration for diverse electrical requirements. The connector is available in shell size 14 with sealed version capability, offering reliable mating and unmating performance with bayonet-locking mechanism. Key dimensional specifications include a maximum flange width (B) of 29.00 mm and a contact depth (C) of 23.02 mm (±0.1 mm), ensuring precise alignment and secure connections. The connector is ideal for applications requiring robust, sealed electrical connections in demanding aerospace and marine environments where reliability and environmental protection are critical.

Zoekwoorden: FDBA501415SNKB246

SPECIFICATIES

Productkenmerk
Attribuutwaarde
Selecteer kenmerk
Producten gevonden: 0
Leverancier:
TE Connectivity / Deutsch
Onderdeelnr.:
FDBA50-14-15SN-K-B246
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
Is FDBA50-14-15SN-K-B246 RoHS-conform?

Ja, FDBA50-14-15SN-K-B246 is RoHS-conform.

Wat is de levertijd voor FDBA50-14-15SN-K-B246?

De standaard levertijd voor FDBA50-14-15SN-K-B246 is ongeveer 9 weken. Voorraadhoeveelheden worden verzonden vanuit Master Electronics.

OP VOORRAAD: 31

Kan direct verzenden

Fabriekslevertijd 9 Weken

Prijs (USD)

Aantal
Prijs per eenheid
1
$107.66
5
$95.64
10
$92.87
15
$91.48
25
$84.27
50 +
$78.75

Tools/3D-modellen

Productgidsen