BESCHRIJVING
DTS26F17-08SN is a MIL-DTL-38999 Series III subminiature connector insert designed for rugged, harsh environment applications in aerospace, defense, and marine industries. Based on the product family specifications, this insert features an 8-contact configuration and is part of the environmentally sealed connector line that includes scoop-proof design and EMI control capabilities through spring fingers. The Series III connectors utilize threaded 360° turn coupling mechanisms and are available with multiple shell materials including stainless steel, aluminum, and composite options with various plating finishes such as olive drab cadmium, electroless nickel, and nickel PTFE. These connectors are widely used in demanding applications requiring high reliability, environmental sealing, and compliance with military specifications.
Zoekwoorden: DTS26F1708SN
SPECIFICATIES
VEELGESTELDE VRAGEN
Welk product vervangt DTS26F17-08SN?
Het aanbevolen vervangende product voor DTS26F17-08SN is D38999/26FE8SN van TE Connectivity / Deutsch, verkrijgbaar bij Master Electronics.
Is DTS26F17-08SN RoHS-conform?
Ja, DTS26F17-08SN is RoHS-conform.
Wat is de levertijd voor DTS26F17-08SN?
De standaard levertijd voor DTS26F17-08SN is ongeveer 65 dagen. Voorraadhoeveelheden worden verzonden vanuit Master Electronics.
OP VOORRAAD: 159
Kan direct verzenden
Fabriekslevertijd 65 Weken
English
中文 / 汉语
Deutsch
Español
Nederlands