DMC-M22-07BN-A1188
Dmc-M Ins 22-07 Bn |Deutsch Te Connectivity DMC-M 22-07 BN-A1188 ...
BESCHRIJVING
The DMC-M22-07BN-A1188 is a standard rectangular connector module designed for reliable electrical interconnection in industrial environments. It features a size 22 crimp contact style with gold plating over copper underplating, housed in an aluminum body with no keying configuration. The connector operates across a wide temperature range of -55°C to +175°C, ensuring stable performance in demanding thermal conditions. Its robust construction and compliance with EU RoHS and low halogen standards make it suitable for aerospace, automotive, and industrial control applications where durability and environmental compliance are essential.
Zoekwoorden: DMCM2207BNA1188
SPECIFICATIES
VEELGESTELDE VRAGEN
Is DMC-M22-07BN-A1188 RoHS-conform?
Ja, DMC-M22-07BN-A1188 is RoHS-conform.
Wat is de levertijd voor DMC-M22-07BN-A1188?
De standaard levertijd voor DMC-M22-07BN-A1188 is ongeveer 9 weken. Voorraadhoeveelheden worden verzonden vanuit Master Electronics.
OP VOORRAAD: 25
Kan direct verzenden
Fabriekslevertijd 9 Weken
English
中文 / 汉语
Deutsch
Español
Nederlands