BESCHRIJVING
The DG1230R24-74S1 is a composite connector system from the Deutsch DG123 family, designed to meet MIL-C-29600 Series A specifications for cylindrical interconnections. The connector features a metalized composite shell that provides superior EMI/RFI protection exceeding MIL-C-38999 series III and IV shielding effectiveness requirements, combined with an all-dielectric insert utilizing redundant silicone sealing techniques and corrosion-resistant retention fingers. The system supports multiple contact sizes (220, 20, 16, and 12) with corresponding wire gauges ranging from 12 to 28 AWG, and includes integrated rear accessories designed for terminating cable and harness requirements. This systems approach to interconnection design, considering the complete assembly from backshell to backshell, makes the DG123 invaluable for defense, aerospace, and commercial applications requiring proven high-performance cylindrical connections with exceptional durability and ruggedness.
Zoekwoorden: DG1230R2474S1
SPECIFICATIES
VEELGESTELDE VRAGEN
Is DG1230R24-74S1 RoHS-conform?
Ja, DG1230R24-74S1 is RoHS-conform.
Wat is de levertijd voor DG1230R24-74S1?
De standaard levertijd voor DG1230R24-74S1 is ongeveer 14 weken. Voorraadhoeveelheden worden verzonden vanuit Master Electronics.
OP VOORRAAD: 50
Kan direct verzenden
Fabriekslevertijd 14 Weken
English
中文 / 汉语
Deutsch
Español
Nederlands