BESCHRIJVING
DG1230R2261P23025 is a contact component for the Deutsch DG123 composite connector system, a fully tooled and tested cylindrical interconnection system designed for defense, aerospace, and commercial applications. The contact is retained in a metalized composite shell that provides superior EMI protection and ruggedness, with redundant silicone sealing techniques and dielectric retention features that are not subject to corrosion. The DG123 system exceeds the shielding effectiveness requirements of MIL-C-38999 series III and IV through a systems approach that considers the entire connector assembly from backshell to backshell. This design enables high-performance, lightweight interconnections capable of terminating diverse cable and harness requirements while maintaining exceptional durability and EMI/RFI protection for demanding aerospace and defense operations.
Zoekwoorden: DG1230R2261P23025
SPECIFICATIES
VEELGESTELDE VRAGEN
Is DG1230R2261P23025 RoHS-conform?
Ja, DG1230R2261P23025 is RoHS-conform.
Wat is de levertijd voor DG1230R2261P23025?
De standaard levertijd voor DG1230R2261P23025 is ongeveer 18 weken. Voorraadhoeveelheden worden verzonden vanuit Master Electronics.
OP VOORRAAD: 32
Kan direct verzenden
MOQ voor niet-voorraadhoeveelheid: 11
Fabriekslevertijd 18 Weken
English
中文 / 汉语
Deutsch
Español
Nederlands