BESCHRIJVING
The TE CONNECTIVITY/DEUTSCH part D38999/40WB35SN is a high-quality receptacle assembly designed for robust electronic and electrical applications. Engineered to meet the stringent MIL-DTL-38999 Series III standards, this circular connector promises reliable performance in demanding environments. The D38999/40WB35SN features a durable and corrosion-resistant shell, making it ideal for use in aerospace, defense, industrial, and other mission-critical sectors. This connector ensures secure and stable connections with its rugged design and superior contact retention capabilities. Easily configurable, it provides excellent EMI/RFI shielding to maintain signal integrity. Suitable for a variety of uses, it encompasses a reliable coupling mechanism and user-friendly interface to facilitate straightforward installation and maintenance. Whether employed in harsh terrestrial conditions or high-altitude environments, the D38999/40WB35SN is an optimal choice for those seeking unparalleled connection reliability and system compatibility.
Zoekwoorden: D3899940WB35SN
SPECIFICATIES
VEELGESTELDE VRAGEN
Is D38999/40WB35SN RoHS-conform?
Nee, D38999/40WB35SN is niet RoHS-conform.
Wat is de levertijd voor D38999/40WB35SN?
De standaard levertijd voor D38999/40WB35SN is ongeveer 2 weken. Voorraadhoeveelheden worden verzonden vanuit Master Electronics.
OP VOORRAAD: 8
Kan direct verzenden
Fabriekslevertijd 2 Weken
English
中文 / 汉语
Deutsch
Español
Nederlands