D38999/26WJ35PN
CONN PLUG MALE 128POS GOLD CRIMP ...
BESCHRIJVING
The TE Connectivity/Deutsch Part D38999/26WJ35PN is a high-quality connector designed specifically for heavy-duty, harsh environment applications. This connector is built to withstand extreme conditions and provide reliable and secure connections.Featuring a durable and rugged design, the D38999/26WJ35PN is ideal for use in aerospace, defense, and industrial applications where reliability is crucial. It is engineered to meet military specifications and offers outstanding performance in demanding environments.The D38999/26WJ35PN connector is easy to install and offers excellent sealing properties, ensuring protection against moisture, dust, and other contaminants. It features a quick-connect bayonet coupling mechanism for fast and secure connections.With a 35-position layout, this connector provides ample space for a wide range of electrical or signal connections. Its versatile design allows for easy integration into various systems, including communication equipment, avionics, and instrumentation.TE Connectivity/Deutsch is known for manufacturing high-quality connectors, and the D38999/26WJ35PN is no exception. It is a reliable and efficient solution for applications that demand exceptional performance and durability.
Zoekwoorden: D3899926WJ35PN
SPECIFICATIES
VEELGESTELDE VRAGEN
Is D38999/26WJ35PN RoHS-conform?
Ja, D38999/26WJ35PN is RoHS-conform.
Wat is de levertijd voor D38999/26WJ35PN?
De standaard levertijd voor D38999/26WJ35PN is ongeveer 17 weken. Voorraadhoeveelheden worden verzonden vanuit Master Electronics.
OP VOORRAAD: 15
Kan direct verzenden
Fabriekslevertijd 17 Weken
English
中文 / 汉语
Deutsch
Español
Nederlands