D38999/26WG35PA
Conn Circular PIN 79 POS Crimp ST Cable Mount 79 Terminal 1 Port ...
BESCHRIJVING
D38999/26WG35PA is a MIL-DTL-38999 Series III subminiature connector featuring a straight plug configuration with environmentally sealed design for harsh environment applications. The connector employs a threaded 360° turn coupling mechanism and is available with stainless steel, aluminum, or composite shell materials, with multiple plating options including electroless nickel, nickel PTFE, black zinc-nickel, and olive drab cadmium finishes. It supports up to 187 maximum signal contacts using AS39029 contact type in crimp, solder cup/eyelet, or PCB tail styles, with shell sizes ranging from 9 to 25 and contact sizes of 23, 22, 20, 16, 12, 10, and 8. The connector operates across a temperature range of -65°C to +200°C (depending on shell finish), provides scoop-proof and EMI control features with spring fingers, and offers 500 mating cycles durability with higher durability versions available. These connectors are widely used in aerospace, defense, and marine systems where environmental sealing, ruggedness, and reliable electrical connectivity are essential.
Zoekwoorden: D3899926WG35PA
SPECIFICATIES
VEELGESTELDE VRAGEN
Is D38999/26WG35PA RoHS-conform?
Ja, D38999/26WG35PA is RoHS-conform.
Wat is de levertijd voor D38999/26WG35PA?
De standaard levertijd voor D38999/26WG35PA is ongeveer 24 weken. Voorraadhoeveelheden worden verzonden vanuit Master Electronics.
OP VOORRAAD: 59
Kan direct verzenden
Fabriekslevertijd 24 Weken
English
中文 / 汉语
Deutsch
Español
Nederlands