D38999/26WF35SA
Conn Circular SKT 66 POS Crimp ST Cable Mount 66 Terminal 1 Port ...
BESCHRIJVING
D38999/26WF35SA is a MIL-DTL-38999 Series III subminiature connector featuring a straight plug configuration with environmentally sealed design for harsh environment applications. The connector utilizes a threaded 360° turn coupling mechanism and is available with stainless steel, aluminum, or composite shell materials, with multiple plating options including electroless nickel, nickel PTFE, black zinc-nickel, and olive drab cadmium finishes. It supports up to 187 maximum signal contacts with AS39029 contact type, available in crimp, solder cup/eyelet, or PCB tail styles, and operates across a temperature range of -65°C to +200°C depending on shell finish. The connector features scoop-proof design, EMI spring fingers, and is rated for 500 mating cycles with higher durability versions available. This connector is widely used in aerospace, defense, and marine systems where environmental sealing, EMI control, and reliable performance in extreme conditions are essential.
Zoekwoorden: D3899926WF35SA
SPECIFICATIES
VEELGESTELDE VRAGEN
Is D38999/26WF35SA RoHS-conform?
Ja, D38999/26WF35SA is RoHS-conform.
Wat is de levertijd voor D38999/26WF35SA?
De standaard levertijd voor D38999/26WF35SA is ongeveer 24 dagen. Voorraadhoeveelheden worden verzonden vanuit Master Electronics.
OP VOORRAAD: 13
Kan direct verzenden
MOQ voor niet-voorraadhoeveelheid: 13
Fabriekslevertijd 24 Weken
Prijs (USD)
Productgidsen
English
中文 / 汉语
Deutsch
Español
Nederlands