D38999/26WE6PB
Conn Circular PIN 6 POS Crimp ST Cable Mount 6 Terminal 1 Port ...
BESCHRIJVING
D38999/26WE6PB is a straight plug connector conforming to MIL-DTL-38999 Series III specifications, designed for rugged subminiature connectivity in aerospace, defense, and marine applications. The connector features a threaded 360° turn coupling mechanism with environmentally sealed construction and composite shell material with electroless nickel plating (2000-hr salt spray rating). It supports multiple contact sizes (8, 10, 12, 16, 20, 22, 23) with a maximum of 187 signal contacts, operates across a wide temperature range of -65°C to +200°C depending on shell finish, and provides 500 mating cycles durability with options for higher durability versions. The connector includes scoop-proof design, EMI spring fingers for electromagnetic interference control, and normal keying configuration, making it ideal for critical interconnect applications requiring environmental sealing and high reliability in demanding operational conditions.
Zoekwoorden: D3899926WE6PB
SPECIFICATIES
VEELGESTELDE VRAGEN
Is D38999/26WE6PB RoHS-conform?
Nee, D38999/26WE6PB is niet RoHS-conform.
Wat is de levertijd voor D38999/26WE6PB?
De standaard levertijd voor D38999/26WE6PB is ongeveer 17 weken. Voorraadhoeveelheden worden verzonden vanuit Master Electronics.
OP VOORRAAD: 35
Kan direct verzenden
Fabriekslevertijd 17 Weken
English
中文 / 汉语
Deutsch
Español
Nederlands